
C274AC35120AA0J | |
|---|---|
DigiKey Part Number | 399-11427-ND |
Manufacturer | |
Manufacturer Product Number | C274AC35120AA0J |
Description | CAP FILM 12UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C274AC35120AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 12µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.972" (75.50mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 10 | 100,72700 Kč | 1 007,27 Kč |
| 86 | 82,73698 Kč | 7 115,38 Kč |
| 172 | 78,90122 Kč | 13 571,01 Kč |
| 516 | 74,16039 Kč | 38 266,76 Kč |
| 1 032 | 71,83880 Kč | 74 137,64 Kč |
| 2 580 | 69,38569 Kč | 179 015,08 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |

