
C274AC34500AA0J | |
|---|---|
DigiKey Part Number | 399-11425-ND |
Manufacturer | |
Manufacturer Product Number | C274AC34500AA0J |
Description | CAP FILM 5UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C274AC34500AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.303" (58.50mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 10 | 69,23000 Kč | 692,30 Kč |
| 50 | 58,35340 Kč | 2 917,67 Kč |
| 110 | 54,57573 Kč | 6 003,33 Kč |
| 550 | 49,03262 Kč | 26 967,94 Kč |
| 1 100 | 47,31555 Kč | 52 047,11 Kč |
| 2 530 | 45,64816 Kč | 115 489,84 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |

