3300 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
High-Voltage Floating Electrode MLCC Capacitors | Datasheet Preview

C2220Y332JGGACAUTO

DigiKey Part Number
399-C2220Y332JGGACAUTOTR-ND - Tape & Reel (TR)
399-C2220Y332JGGACAUTOCT-ND - Cut Tape (CT)
399-C2220Y332JGGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220Y332JGGACAUTO
Description
CAP CER 3300PF 2KV C0G/NP0 2220
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1177,01000 Kč177,01 Kč
10132,51800 Kč1 325,18 Kč
50114,72040 Kč5 736,02 Kč
100109,21480 Kč10 921,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50099,89042 Kč49 945,21 Kč
1 00097,00194 Kč97 001,94 Kč
1 50095,55406 Kč143 331,09 Kč
Manufacturers Standard Package
Unit Price without VAT:177,01000 Kč
Unit Price with VAT:214,18210 Kč