


C2220Y332JGGACAUTO | |
|---|---|
DigiKey Part Number | 399-C2220Y332JGGACAUTOTR-ND - Tape & Reel (TR) 399-C2220Y332JGGACAUTOCT-ND - Cut Tape (CT) 399-C2220Y332JGGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220Y332JGGACAUTO |
Description | CAP CER 3300PF 2KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,01000 Kč | 177,01 Kč |
| 10 | 132,51800 Kč | 1 325,18 Kč |
| 50 | 114,72040 Kč | 5 736,02 Kč |
| 100 | 109,21480 Kč | 10 921,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 99,89042 Kč | 49 945,21 Kč |
| 1 000 | 97,00194 Kč | 97 001,94 Kč |
| 1 500 | 95,55406 Kč | 143 331,09 Kč |
| Unit Price without VAT: | 177,01000 Kč |
|---|---|
| Unit Price with VAT: | 214,18210 Kč |

