


C2220Y103JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-C2220Y103JDGACAUTOTR-ND - Tape & Reel (TR) 399-C2220Y103JDGACAUTOCT-ND - Cut Tape (CT) 399-C2220Y103JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220Y103JDGACAUTO |
Description | CAP CER 10000PF 1KV C0G 2220 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,18000 Kč | 172,18 Kč |
| 10 | 128,59200 Kč | 1 285,92 Kč |
| 50 | 111,19700 Kč | 5 559,85 Kč |
| 100 | 105,81310 Kč | 10 581,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 96,69454 Kč | 48 347,27 Kč |
| Unit Price without VAT: | 172,18000 Kč |
|---|---|
| Unit Price with VAT: | 208,33780 Kč |

