


C2220Y102KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-C2220Y102KDRACAUTOTR-ND - Tape & Reel (TR) 399-C2220Y102KDRACAUTOCT-ND - Cut Tape (CT) 399-C2220Y102KDRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220Y102KDRACAUTO |
Description | CAP CER 1000PF 1KV X7R 2220 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220Y102KDRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,02000 Kč | 135,02 Kč |
| 10 | 99,06900 Kč | 990,69 Kč |
| 50 | 84,75220 Kč | 4 237,61 Kč |
| 100 | 80,32150 Kč | 8 032,15 Kč |
| 500 | 73,00542 Kč | 36 502,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 70,49491 Kč | 70 494,91 Kč |
| 2 000 | 68,58010 Kč | 137 160,20 Kč |
| 3 000 | 67,62098 Kč | 202 862,94 Kč |
| Unit Price without VAT: | 135,02000 Kč |
|---|---|
| Unit Price with VAT: | 163,37420 Kč |

