


C2220Y102KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-C2220Y102KDRACAUTOTR-ND - Tape & Reel (TR) 399-C2220Y102KDRACAUTOCT-ND - Cut Tape (CT) 399-C2220Y102KDRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220Y102KDRACAUTO |
Description | CAP CER 1000PF 1KV X7R 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220Y102KDRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,73000 Kč | 111,73 Kč |
| 10 | 81,14300 Kč | 811,43 Kč |
| 50 | 74,96400 Kč | 3 748,20 Kč |
| 100 | 65,23510 Kč | 6 523,51 Kč |
| 500 | 62,57696 Kč | 31 288,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,08524 Kč | 50 085,24 Kč |
| Unit Price without VAT: | 111,73000 Kč |
|---|---|
| Unit Price with VAT: | 135,19330 Kč |

