Parametric Equivalent

C2220X944KCRLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220X944KCRLCAUTOTR-ND - Tape & Reel (TR) 399-C2220X944KCRLCAUTOCT-ND - Cut Tape (CT) 399-C2220X944KCRLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X944KCRLCAUTO |
Description | CAP CER 0.94UF 500V X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.94 µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X944KCRLCAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked), Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220X944KCRLCAUTO7210 | KEMET | 0 | 399-C2220X944KCRLCAUTO7210TR-ND | 55,40656 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,44000 Kč | 137,44 Kč |
| 10 | 100,96100 Kč | 1 009,61 Kč |
| 50 | 86,46280 Kč | 4 323,14 Kč |
| 100 | 81,97460 Kč | 8 197,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 76,43053 Kč | 22 929,16 Kč |
| 600 | 73,71480 Kč | 44 228,88 Kč |
| 900 | 72,35444 Kč | 65 119,00 Kč |
| 1 500 | 70,84613 Kč | 106 269,20 Kč |
| 2 100 | 69,96414 Kč | 146 924,69 Kč |
| 3 000 | 69,11547 Kč | 207 346,41 Kč |
| Unit Price without VAT: | 137,44000 Kč |
|---|---|
| Unit Price with VAT: | 166,30240 Kč |


