
C2220X664KBRLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220X664KBRLCAUTOTR-ND - Tape & Reel (TR) 399-C2220X664KBRLCAUTOCT-ND - Cut Tape (CT) 399-C2220X664KBRLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X664KBRLCAUTO |
Description | CAP CER 0.66UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.66 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X664KBRLCAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked), Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,93000 Kč | 129,93 Kč |
| 10 | 95,08000 Kč | 950,80 Kč |
| 50 | 81,20720 Kč | 4 060,36 Kč |
| 100 | 76,91720 Kč | 7 691,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 71,61710 Kč | 21 485,13 Kč |
| 600 | 69,02197 Kč | 41 413,18 Kč |
| 900 | 67,72151 Kč | 60 949,36 Kč |
| 1 500 | 66,28003 Kč | 99 420,04 Kč |
| 2 100 | 65,43691 Kč | 137 417,51 Kč |
| 3 000 | 64,62612 Kč | 193 878,36 Kč |
| Unit Price without VAT: | 129,93000 Kč |
|---|---|
| Unit Price with VAT: | 157,21530 Kč |

