
C2220X664KBRLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220X664KBRLCAUTOTR-ND - Tape & Reel (TR) 399-C2220X664KBRLCAUTOCT-ND - Cut Tape (CT) 399-C2220X664KBRLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X664KBRLCAUTO |
Description | CAP CER 0.66UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.66 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X664KBRLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,46000 Kč | 109,46 Kč |
| 10 | 73,23300 Kč | 732,33 Kč |
| 50 | 67,37680 Kč | 3 368,84 Kč |
| 100 | 63,66780 Kč | 6 366,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 59,08807 Kč | 17 726,42 Kč |
| 600 | 56,84553 Kč | 34 107,32 Kč |
| 900 | 55,72216 Kč | 50 149,94 Kč |
| 1 500 | 54,47670 Kč | 81 715,05 Kč |
| 2 100 | 53,74817 Kč | 112 871,16 Kč |
| 3 000 | 53,04768 Kč | 159 143,04 Kč |
| 3 600 | 52,71540 Kč | 189 775,44 Kč |
| Unit Price without VAT: | 109,46000 Kč |
|---|---|
| Unit Price with VAT: | 132,44660 Kč |

