
C2220X303KZRLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220X303KZRLCAUTOTR-ND - Tape & Reel (TR) 399-C2220X303KZRLCAUTOCT-ND - Cut Tape (CT) 399-C2220X303KZRLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X303KZRLCAUTO |
Description | CAP CER 0.03UF 2.5KV X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X303KZRLCAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked), Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,03000 Kč | 103,03 Kč |
| 10 | 74,12000 Kč | 741,20 Kč |
| 50 | 62,63740 Kč | 3 131,87 Kč |
| 100 | 59,08360 Kč | 5 908,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 54,69353 Kč | 16 408,06 Kč |
| 600 | 52,54335 Kč | 31 526,01 Kč |
| 900 | 51,46651 Kč | 46 319,86 Kč |
| 1 500 | 50,27246 Kč | 75 408,69 Kč |
| 2 100 | 49,57432 Kč | 104 106,07 Kč |
| 3 000 | 48,90274 Kč | 146 708,22 Kč |
| Unit Price without VAT: | 103,03000 Kč |
|---|---|
| Unit Price with VAT: | 124,66630 Kč |

