
C2220X303KZRLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220X303KZRLCAUTOTR-ND - Tape & Reel (TR) 399-C2220X303KZRLCAUTOCT-ND - Cut Tape (CT) 399-C2220X303KZRLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X303KZRLCAUTO |
Description | CAP CER 0.03UF 2.5KV X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X303KZRLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 10 | 74,62700 Kč | 746,27 Kč |
| 50 | 63,06540 Kč | 3 153,27 Kč |
| 100 | 59,48730 Kč | 5 948,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 55,06727 Kč | 16 520,18 Kč |
| 600 | 52,90237 Kč | 31 741,42 Kč |
| 900 | 51,81817 Kč | 46 636,35 Kč |
| 1 500 | 50,61596 Kč | 75 923,94 Kč |
| 2 100 | 49,91305 Kč | 104 817,40 Kč |
| 3 000 | 49,23688 Kč | 147 710,64 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |

