0.03 µF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X303KHRLCAUTO

DigiKey Part Number
399-C2220X303KHRLCAUTOTR-ND - Tape & Reel (TR)
399-C2220X303KHRLCAUTOCT-ND - Cut Tape (CT)
399-C2220X303KHRLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220X303KHRLCAUTO
Description
CAP CER 0.03UF 3KV X7R 2220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.03 µF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220X303KHRLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,73000 Kč103,73 Kč
1074,62700 Kč746,27 Kč
5063,06540 Kč3 153,27 Kč
10059,48730 Kč5 948,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30055,06727 Kč16 520,18 Kč
60052,90237 Kč31 741,42 Kč
90051,81817 Kč46 636,35 Kč
1 50050,61596 Kč75 923,94 Kč
2 10049,91305 Kč104 817,40 Kč
3 00049,23688 Kč147 710,64 Kč
Manufacturers Standard Package
Unit Price without VAT:103,73000 Kč
Unit Price with VAT:125,51330 Kč