Parametric Equivalent

C2220X205K1RLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220X205K1RLCAUTOTR-ND - Tape & Reel (TR) 399-C2220X205K1RLCAUTOCT-ND - Cut Tape (CT) 399-C2220X205K1RLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X205K1RLCAUTO |
Description | CAP CER 2UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X205K1RLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.134" (3.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 10 | 83,80300 Kč | 838,03 Kč |
| 50 | 71,17060 Kč | 3 558,53 Kč |
| 100 | 67,26500 Kč | 6 726,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 60,65356 Kč | 30 326,78 Kč |
| 1 000 | 58,60542 Kč | 58 605,42 Kč |
| 1 500 | 57,57903 Kč | 86 368,54 Kč |
| 2 500 | 56,44120 Kč | 141 103,00 Kč |
| 3 500 | 55,77573 Kč | 195 215,06 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |


