


C2220X104K2RACTU | |
|---|---|
DigiKey Part Number | 399-C2220X104K2RACTUTR-ND - Tape & Reel (TR) 399-C2220X104K2RACTUCT-ND - Cut Tape (CT) 399-C2220X104K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X104K2RACTU |
Description | CAP CER 0.1UF 200V X7R 2220 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X104K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,27000 Kč | 94,27 Kč |
| 10 | 67,38400 Kč | 673,84 Kč |
| 50 | 56,70620 Kč | 2 835,31 Kč |
| 100 | 53,40050 Kč | 5 340,05 Kč |
| 500 | 47,80622 Kč | 23 903,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,07355 Kč | 46 073,55 Kč |
| 2 000 | 44,64652 Kč | 89 293,04 Kč |
| 3 000 | 43,93149 Kč | 131 794,47 Kč |
| Unit Price without VAT: | 94,27000 Kč |
|---|---|
| Unit Price with VAT: | 114,06670 Kč |

