
C2220W474KCRACTU | |
|---|---|
DigiKey Part Number | 399-C2220W474KCRACTUTR-ND - Tape & Reel (TR) 399-C2220W474KCRACTUCT-ND - Cut Tape (CT) 399-C2220W474KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220W474KCRACTU |
Description | CAP CER 0.47UF 500V X7R 2220 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220W474KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| 10 | 80,44300 Kč | 804,43 Kč |
| 50 | 68,20160 Kč | 3 410,08 Kč |
| 100 | 64,41350 Kč | 6 441,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 58,00278 Kč | 29 001,39 Kč |
| 1 000 | 56,01678 Kč | 56 016,78 Kč |
| 1 500 | 55,02204 Kč | 82 533,06 Kč |
| 2 500 | 53,91892 Kč | 134 797,30 Kč |
| 3 500 | 53,27379 Kč | 186 458,26 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |

