
C2220W474KCRACTU | |
|---|---|
DigiKey Part Number | 399-C2220W474KCRACTUTR-ND - Tape & Reel (TR) 399-C2220W474KCRACTUCT-ND - Cut Tape (CT) 399-C2220W474KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220W474KCRACTU |
Description | CAP CER 0.47UF 500V X7R 2220 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220W474KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,33000 Kč | 110,33 Kč |
| 10 | 79,89700 Kč | 798,97 Kč |
| 50 | 67,73860 Kč | 3 386,93 Kč |
| 100 | 63,97630 Kč | 6 397,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 57,60914 Kč | 28 804,57 Kč |
| 1 000 | 55,63663 Kč | 55 636,63 Kč |
| 1 500 | 54,64864 Kč | 81 972,96 Kč |
| 2 500 | 53,55300 Kč | 133 882,50 Kč |
| 3 500 | 52,91225 Kč | 185 192,88 Kč |
| Unit Price without VAT: | 110,33000 Kč |
|---|---|
| Unit Price with VAT: | 133,49930 Kč |

