
C2220H362JGGACTU | |
|---|---|
DigiKey Part Number | 399-C2220H362JGGACTUTR-ND - Tape & Reel (TR) 399-C2220H362JGGACTUCT-ND - Cut Tape (CT) 399-C2220H362JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220H362JGGACTU |
Description | CAP CER 3600PF 2KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3600 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220H362JGGACTU Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,65000 Kč | 337,65 Kč |
| 10 | 264,07200 Kč | 2 640,72 Kč |
| 50 | 234,64100 Kč | 11 732,05 Kč |
| 100 | 225,52720 Kč | 22 552,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 210,09288 Kč | 105 046,44 Kč |
| 1 000 | 205,30905 Kč | 205 309,05 Kč |
| Unit Price without VAT: | 337,65000 Kč |
|---|---|
| Unit Price with VAT: | 408,55650 Kč |

