
C2220H362JGGACTU | |
---|---|
DigiKey Part Number | 399-C2220H362JGGACTUTR-ND - Tape & Reel (TR) 399-C2220H362JGGACTUCT-ND - Cut Tape (CT) 399-C2220H362JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220H362JGGACTU |
Description | CAP CER 3600PF 2KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3600 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220H362JGGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 321,20000 Kč | 321,20 Kč |
10 | 240,77400 Kč | 2 407,74 Kč |
50 | 223,70180 Kč | 11 185,09 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 199,84426 Kč | 99 922,13 Kč |
1 000 | 195,29271 Kč | 195 292,71 Kč |
Unit Price without VAT: | 321,20000 Kč |
---|---|
Unit Price with VAT: | 388,65200 Kč |