
C2220H123JDGACTU | |
|---|---|
DigiKey Part Number | 399-C2220H123JDGACTUTR-ND - Tape & Reel (TR) 399-C2220H123JDGACTUCT-ND - Cut Tape (CT) 399-C2220H123JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220H123JDGACTU |
Description | CAP CER 0.012UF 1KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220H123JDGACTU Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,33000 Kč | 705,33 Kč |
| 10 | 576,67500 Kč | 5 766,75 Kč |
| 50 | 532,29500 Kč | 26 614,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 482,28344 Kč | 241 141,72 Kč |
| Unit Price without VAT: | 705,33000 Kč |
|---|---|
| Unit Price with VAT: | 853,44930 Kč |

