0.94 µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C944KCRLCAUTO

DigiKey Part Number
399-C2220C944KCRLCAUTOTR-ND - Tape & Reel (TR)
399-C2220C944KCRLCAUTOCT-ND - Cut Tape (CT)
399-C2220C944KCRLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C944KCRLCAUTO
Description
X7R WITH KONNEKT TECHNOLOGY 2220
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.94 µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C944KCRLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1104,15000 Kč104,15 Kč
1074,94200 Kč749,42 Kč
5063,33840 Kč3 166,92 Kč
10059,74980 Kč5 974,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30055,31573 Kč16 594,72 Kč
60053,14453 Kč31 886,72 Kč
90052,05661 Kč46 850,95 Kč
1 50050,85057 Kč76 275,85 Kč
2 10050,14562 Kč105 305,80 Kč
3 00049,46709 Kč148 401,27 Kč
Manufacturers Standard Package
Unit Price without VAT:104,15000 Kč
Unit Price with VAT:126,02150 Kč