7800 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C782KGGLCAUTO

DigiKey Part Number
399-C2220C782KGGLCAUTOTR-ND - Tape & Reel (TR)
399-C2220C782KGGLCAUTOCT-ND - Cut Tape (CT)
399-C2220C782KGGLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C782KGGLCAUTO
Description
CAP CER 7800PF 2KV C0G/NP0 2220
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
7800 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C782KGGLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,98000 Kč108,98 Kč
1078,68000 Kč786,80 Kč
5066,63500 Kč3 331,75 Kč
10062,91000 Kč6 291,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30058,30863 Kč17 492,59 Kč
60056,05627 Kč33 633,76 Kč
90054,92703 Kč49 434,33 Kč
1 50053,67607 Kč80 514,11 Kč
2 10052,94416 Kč111 182,74 Kč
3 00052,24029 Kč156 720,87 Kč
Manufacturers Standard Package
Unit Price without VAT:108,98000 Kč
Unit Price with VAT:131,86580 Kč