
C2220C664KBRLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C664KBRLCAUTOTR-ND - Tape & Reel (TR) 399-C2220C664KBRLCAUTOCT-ND - Cut Tape (CT) 399-C2220C664KBRLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C664KBRLCAUTO |
Description | X7R WITH KONNEKT TECHNOLOGY 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.66 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C664KBRLCAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked), High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,80000 Kč | 87,80 Kč |
| 10 | 62,46200 Kč | 624,62 Kč |
| 50 | 52,38480 Kč | 2 619,24 Kč |
| 100 | 49,26490 Kč | 4 926,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 45,41077 Kč | 13 623,23 Kč |
| 600 | 43,52438 Kč | 26 114,63 Kč |
| 900 | 42,57929 Kč | 38 321,36 Kč |
| 1 500 | 41,53164 Kč | 62 297,46 Kč |
| 2 100 | 40,91889 Kč | 85 929,67 Kč |
| 3 000 | 40,32981 Kč | 120 989,43 Kč |
| Unit Price without VAT: | 87,80000 Kč |
|---|---|
| Unit Price with VAT: | 106,23800 Kč |

