
C2220C664K1GLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C664K1GLCAUTOTR-ND - Tape & Reel (TR) 399-C2220C664K1GLCAUTOCT-ND - Cut Tape (CT) 399-C2220C664K1GLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C664K1GLCAUTO |
Description | CAP CER 0.66UF 100V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.66 µF ±10% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C664K1GLCAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.154" (3.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,62000 Kč | 190,62 Kč |
| 10 | 143,44400 Kč | 1 434,44 Kč |
| 50 | 124,60740 Kč | 6 230,37 Kč |
| 100 | 118,77620 Kč | 11 877,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 109,15680 Kč | 51 849,48 Kč |
| 950 | 106,05417 Kč | 100 751,46 Kč |
| 1 425 | 104,49893 Kč | 148 910,98 Kč |
| Unit Price without VAT: | 190,62000 Kč |
|---|---|
| Unit Price with VAT: | 230,65020 Kč |

