
C2220C664K1GLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C664K1GLCAUTOTR-ND - Tape & Reel (TR) 399-C2220C664K1GLCAUTOCT-ND - Cut Tape (CT) 399-C2220C664K1GLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C664K1GLCAUTO |
Description | CAP CER 0.66UF 100V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.66 µF ±10% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C664K1GLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.154" (3.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,92000 Kč | 191,92 Kč |
| 10 | 144,42400 Kč | 1 444,24 Kč |
| 50 | 125,45880 Kč | 6 272,94 Kč |
| 100 | 119,58780 Kč | 11 958,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 109,90265 Kč | 52 203,76 Kč |
| 950 | 106,77881 Kč | 101 439,87 Kč |
| 1 425 | 105,21295 Kč | 149 928,45 Kč |
| Unit Price without VAT: | 191,92000 Kč |
|---|---|
| Unit Price with VAT: | 232,22320 Kč |

