
C2220C663KDGLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C663KDGLCAUTOTR-ND - Tape & Reel (TR) 399-C2220C663KDGLCAUTOCT-ND - Cut Tape (CT) 399-C2220C663KDGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C663KDGLCAUTO |
Description | CAP CER 0.066UF 1KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.066 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C663KDGLCAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked), High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,49000 Kč | 148,49 Kč |
| 10 | 109,72100 Kč | 1 097,21 Kč |
| 50 | 94,29600 Kč | 4 714,80 Kč |
| 100 | 89,51810 Kč | 8 951,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 83,61597 Kč | 25 084,79 Kč |
| 600 | 80,72538 Kč | 48 435,23 Kč |
| 900 | 79,27732 Kč | 71 349,59 Kč |
| 1 500 | 77,67172 Kč | 116 507,58 Kč |
| 2 100 | 76,73265 Kč | 161 138,57 Kč |
| Unit Price without VAT: | 148,49000 Kč |
|---|---|
| Unit Price with VAT: | 179,67290 Kč |

