


C2220C475M1R2C7186 | |
|---|---|
DigiKey Part Number | 399-10020-2-ND - Tape & Reel (TR) 399-10020-1-ND - Cut Tape (CT) 399-10020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C475M1R2C7186 |
Description | CAP CER 4.7UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2220C475M1R2C7186 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 91,86600 Kč | 918,66 Kč |
| 50 | 78,33520 Kč | 3 916,76 Kč |
| 100 | 74,14600 Kč | 7 414,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 70,69920 Kč | 14 139,84 Kč |
| 400 | 67,86080 Kč | 27 144,32 Kč |
| 600 | 66,43872 Kč | 39 863,23 Kč |
| 1 000 | 64,86303 Kč | 64 863,03 Kč |
| 1 400 | 63,94116 Kč | 89 517,62 Kč |
| 2 000 | 63,05416 Kč | 126 108,32 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |

