
C2220C474J5GACTU | |
|---|---|
DigiKey Part Number | 399-C2220C474J5GACTUTR-ND - Tape & Reel (TR) 399-C2220C474J5GACTUCT-ND - Cut Tape (CT) 399-C2220C474J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C474J5GACTU |
Description | CAP CER 0.47UF 50V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C474J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 63,87600 Kč | 638,76 Kč |
| 50 | 53,59520 Kč | 2 679,76 Kč |
| 100 | 50,41620 Kč | 5 041,62 Kč |
| 500 | 45,03946 Kč | 22 519,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,37410 Kč | 43 374,10 Kč |
| 2 000 | 42,00251 Kč | 84 005,02 Kč |
| 3 000 | 41,31503 Kč | 123 945,09 Kč |
| 5 000 | 40,55323 Kč | 202 766,15 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |

