0.44 µF ±10% 200V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C444K2GLCAUTO

DigiKey Part Number
399-C2220C444K2GLCAUTOTR-ND - Tape & Reel (TR)
399-C2220C444K2GLCAUTOCT-ND - Cut Tape (CT)
399-C2220C444K2GLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C444K2GLCAUTO
Description
CAP CER 0.44UF 200V C0G/NP0 2220
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.44 µF ±10% 200V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C444K2GLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.177" (4.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 659
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1285,99000 Kč285,99 Kč
10221,02500 Kč2 210,25 Kč
50195,11340 Kč9 755,67 Kč
100187,09010 Kč18 709,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
225179,48436 Kč40 383,98 Kč
450174,21947 Kč78 398,76 Kč
675171,58104 Kč115 817,20 Kč
1 125168,65519 Kč189 737,09 Kč
Manufacturers Standard Package
Unit Price without VAT:285,99000 Kč
Unit Price with VAT:346,04790 Kč