
C2220C362KZGLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C362KZGLCAUTOTR-ND - Tape & Reel (TR) 399-C2220C362KZGLCAUTOCT-ND - Cut Tape (CT) 399-C2220C362KZGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C362KZGLCAUTO |
Description | CAP CER 3600PF 2.5KV C0G 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3600 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C362KZGLCAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked), High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,24000 Kč | 108,24 Kč |
| 10 | 78,18700 Kč | 781,87 Kč |
| 50 | 66,21620 Kč | 3 310,81 Kč |
| 100 | 62,51640 Kč | 6 251,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 57,94353 Kč | 17 383,06 Kč |
| 600 | 55,70573 Kč | 33 423,44 Kč |
| 900 | 54,58394 Kč | 49 125,55 Kč |
| 1 500 | 53,34072 Kč | 80 011,08 Kč |
| 2 100 | 52,61366 Kč | 110 488,69 Kč |
| 3 000 | 51,91421 Kč | 155 742,63 Kč |
| Unit Price without VAT: | 108,24000 Kč |
|---|---|
| Unit Price with VAT: | 130,97040 Kč |

