
C2220C303KHRLCTU | |
|---|---|
DigiKey Part Number | 399-C2220C303KHRLCTUTR-ND - Tape & Reel (TR) 399-C2220C303KHRLCTUCT-ND - Cut Tape (CT) 399-C2220C303KHRLCTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C303KHRLCTU |
Description | CAP CER 0.03UF 3KV X7R 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C303KHRLCTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Stacked), High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,35000 Kč | 91,35 Kč |
| 10 | 65,23600 Kč | 652,36 Kč |
| 50 | 54,80400 Kč | 2 740,20 Kč |
| 100 | 51,57770 Kč | 5 157,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 47,59503 Kč | 14 278,51 Kč |
| 600 | 45,64538 Kč | 27 387,23 Kč |
| 900 | 44,66854 Kč | 40 201,69 Kč |
| 1 500 | 43,58563 Kč | 65 378,44 Kč |
| 2 100 | 42,95240 Kč | 90 200,04 Kč |
| 3 000 | 42,34313 Kč | 127 029,39 Kč |
| Unit Price without VAT: | 91,35000 Kč |
|---|---|
| Unit Price with VAT: | 110,53350 Kč |

