
C2220C303KHRLCTU | |
|---|---|
DigiKey Part Number | 399-C2220C303KHRLCTUTR-ND - Tape & Reel (TR) 399-C2220C303KHRLCTUCT-ND - Cut Tape (CT) 399-C2220C303KHRLCTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C303KHRLCTU |
Description | CAP CER 0.03UF 3KV X7R 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C303KHRLCTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,78000 Kč | 87,78 Kč |
| 10 | 62,70800 Kč | 627,08 Kč |
| 50 | 52,67980 Kč | 2 633,99 Kč |
| 100 | 49,57910 Kč | 4 957,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 45,75147 Kč | 13 725,44 Kč |
| 600 | 43,87697 Kč | 26 326,18 Kč |
| 900 | 42,93802 Kč | 38 644,22 Kč |
| 1 500 | 41,89736 Kč | 62 846,04 Kč |
| 2 100 | 41,28857 Kč | 86 706,00 Kč |
| 3 000 | 40,70291 Kč | 122 108,73 Kč |
| 3 600 | 40,42553 Kč | 145 531,91 Kč |
| Unit Price without VAT: | 87,78000 Kč |
|---|---|
| Unit Price with VAT: | 106,21380 Kč |

