cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C223JBGACTU

DigiKey Part Number
399-C2220C223JBGACTUTR-ND - Tape & Reel (TR)
399-C2220C223JBGACTUCT-ND - Cut Tape (CT)
399-C2220C223JBGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C223JBGACTU
Description
CAP CER 0.022UF 630V NP0 2220
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C223JBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 096
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,75000 Kč65,75 Kč
1042,34000 Kč423,40 Kč
5038,03760 Kč1 901,88 Kč
10035,60530 Kč3 560,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50031,48988 Kč15 744,94 Kč
1 00030,21572 Kč30 215,72 Kč
1 50029,57739 Kč44 366,08 Kč
2 50028,86982 Kč72 174,55 Kč
3 50028,45625 Kč99 596,88 Kč
5 00028,05810 Kč140 290,50 Kč
6 00027,86933 Kč167 215,98 Kč
Manufacturers Standard Package
Unit Price without VAT:65,75000 Kč
Unit Price with VAT:79,55750 Kč