
C2220C206K5RLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C206K5RLCAUTOTR-ND - Tape & Reel (TR) 399-C2220C206K5RLCAUTOCT-ND - Cut Tape (CT) 399-C2220C206K5RLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C206K5RLCAUTO |
Description | X7R WITH KONNEKT TECHNOLOGY 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C206K5RLCAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.205" (5.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,44000 Kč | 181,44 Kč |
| 10 | 136,02000 Kč | 1 360,20 Kč |
| 50 | 117,92120 Kč | 5 896,06 Kč |
| 100 | 112,31520 Kč | 11 231,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 107,00169 Kč | 24 075,38 Kč |
| 450 | 103,32418 Kč | 46 495,88 Kč |
| 675 | 101,48194 Kč | 68 500,31 Kč |
| 1 125 | 99,43958 Kč | 111 869,53 Kč |
| 1 575 | 98,24503 Kč | 154 735,92 Kč |
| Unit Price without VAT: | 181,44000 Kč |
|---|---|
| Unit Price with VAT: | 219,54240 Kč |

