
C2220C204KCGLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C204KCGLCAUTOTR-ND - Tape & Reel (TR) 399-C2220C204KCGLCAUTOCT-ND - Cut Tape (CT) 399-C2220C204KCGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C204KCGLCAUTO |
Description | CAP CER 0.2UF 500V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.2 µF ±10% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C204KCGLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| 10 | 68,30600 Kč | 683,06 Kč |
| 50 | 57,48420 Kč | 2 874,21 Kč |
| 100 | 54,13910 Kč | 5 413,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 50,00673 Kč | 15 002,02 Kč |
| 600 | 47,98428 Kč | 28 790,57 Kč |
| 900 | 46,97066 Kč | 42 273,59 Kč |
| 1 500 | 45,84717 Kč | 68 770,76 Kč |
| 2 100 | 45,19050 Kč | 94 900,05 Kč |
| 3 000 | 44,55839 Kč | 133 675,17 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |

