
C2220C204KCGLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C204KCGLCAUTOTR-ND - Tape & Reel (TR) 399-C2220C204KCGLCAUTOCT-ND - Cut Tape (CT) 399-C2220C204KCGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C204KCGLCAUTO |
Description | CAP CER 0.2UF 500V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.2 µF ±10% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C204KCGLCAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked), High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,89000 Kč | 94,89 Kč |
| 10 | 67,84300 Kč | 678,43 Kč |
| 50 | 57,09400 Kč | 2 854,70 Kč |
| 100 | 53,77170 Kč | 5 377,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 49,66737 Kč | 14 900,21 Kč |
| 600 | 47,65863 Kč | 28 595,18 Kč |
| 900 | 46,65190 Kč | 41 986,71 Kč |
| 1 500 | 45,53604 Kč | 68 304,06 Kč |
| 2 100 | 44,88382 Kč | 94 256,02 Kč |
| 3 000 | 44,25600 Kč | 132 768,00 Kč |
| Unit Price without VAT: | 94,89000 Kč |
|---|---|
| Unit Price with VAT: | 114,81690 Kč |

