
C2220C202KHGLCTU | |
|---|---|
DigiKey Part Number | 399-C2220C202KHGLCTUTR-ND - Tape & Reel (TR) 399-C2220C202KHGLCTUCT-ND - Cut Tape (CT) 399-C2220C202KHGLCTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C202KHGLCTU |
Description | CAP CER 2000PF 3KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C202KHGLCTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 65,93400 Kč | 659,34 Kč |
| 50 | 55,41380 Kč | 2 770,69 Kč |
| 100 | 52,15690 Kč | 5 215,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 48,13370 Kč | 14 440,11 Kč |
| 600 | 46,16445 Kč | 27 698,67 Kč |
| 900 | 45,17767 Kč | 40 659,90 Kč |
| 1 500 | 44,08418 Kč | 66 126,27 Kč |
| 2 100 | 43,44476 Kč | 91 234,00 Kč |
| 3 000 | 42,82920 Kč | 128 487,60 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |

