


C2220C156K5RACTU | |
|---|---|
DigiKey Part Number | 399-C2220C156K5RACTUTR-ND - Tape & Reel (TR) 399-C2220C156K5RACTUCT-ND - Cut Tape (CT) 399-C2220C156K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C156K5RACTU |
Description | CAP CER 15UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C156K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.100" (2.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C156K5RACTM | KEMET | 500 | 399-C2220C156K5RACTMCT-ND | 95,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,52000 Kč | 100,52 Kč |
| 10 | 72,22300 Kč | 722,23 Kč |
| 50 | 60,95640 Kč | 3 047,82 Kč |
| 100 | 57,47360 Kč | 5 747,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,57648 Kč | 25 788,24 Kč |
| 1 000 | 49,75017 Kč | 49 750,17 Kč |
| 1 500 | 48,83496 Kč | 73 252,44 Kč |
| 2 500 | 47,82024 Kč | 119 550,60 Kč |
| 3 500 | 47,22698 Kč | 165 294,43 Kč |
| Unit Price without VAT: | 100,52000 Kč |
|---|---|
| Unit Price with VAT: | 121,62920 Kč |

