
C2220C106M5R2CAUTO | |
|---|---|
DigiKey Part Number | 399-5804-2-ND - Tape & Reel (TR) 399-5804-1-ND - Cut Tape (CT) 399-5804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C106M5R2CAUTO |
Description | CAP CER 10UF 50V X7R SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2220C106M5R2CAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,41000 Kč | 128,41 Kč |
| 10 | 94,15700 Kč | 941,57 Kč |
| 50 | 80,53300 Kč | 4 026,65 Kč |
| 100 | 76,31680 Kč | 7 631,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 72,84670 Kč | 14 569,34 Kč |
| 400 | 69,98810 Kč | 27 995,24 Kč |
| 600 | 68,55563 Kč | 41 133,38 Kč |
| 1 000 | 66,96805 Kč | 66 968,05 Kč |
| 1 400 | 66,03971 Kč | 92 455,59 Kč |
| 2 000 | 65,14660 Kč | 130 293,20 Kč |
| 2 400 | 64,72314 Kč | 155 335,54 Kč |
| Unit Price without VAT: | 128,41000 Kč |
|---|---|
| Unit Price with VAT: | 155,37610 Kč |

