
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 1000V (1kV) | |
Voltage Rating - DC | 2300V (2.3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2 mOhms | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.953" Dia (75.00mm) | |
Height - Seated (Max) | 4.685" (119.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.378" (35.00mm) | |
Applications | Power Factor Correction (PFC); Commutation; EMI, RFI Suppression | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 426,17000 Kč | 4 426,17 Kč |
| 18 | 3 866,71167 Kč | 69 600,81 Kč |
| Unit Price without VAT: | 4 426,17000 Kč |
|---|---|
| Unit Price with VAT: | 5 355,66570 Kč |

