
C1825C225K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1825C225K5RACTUTR-ND - Tape & Reel (TR) 399-C1825C225K5RACTUCT-ND - Cut Tape (CT) 399-C1825C225K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C225K5RACTU |
Description | CAP CER 2.2UF 50V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C225K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 59,13000 Kč | 591,30 Kč |
| 50 | 49,44180 Kč | 2 472,09 Kč |
| 100 | 46,44760 Kč | 4 644,76 Kč |
| 500 | 41,37866 Kč | 20 689,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,80906 Kč | 39 809,06 Kč |
| 2 000 | 38,51632 Kč | 77 032,64 Kč |
| 3 000 | 37,86849 Kč | 113 605,47 Kč |
| 5 000 | 37,15025 Kč | 185 751,25 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |

