


C1825C225J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1825C225J5RACTUTR-ND - Tape & Reel (TR) 399-C1825C225J5RACTUCT-ND - Cut Tape (CT) 399-C1825C225J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C225J5RACTU |
Description | CAP CER 2.2UF 50V X7R 1825 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 50V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C225J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,67000 Kč | 109,67 Kč |
| 10 | 72,55900 Kč | 725,59 Kč |
| 50 | 67,35160 Kč | 3 367,58 Kč |
| 100 | 63,51840 Kč | 6 351,84 Kč |
| 500 | 59,78494 Kč | 29 892,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,60863 Kč | 55 608,63 Kč |
| 2 000 | 53,08663 Kč | 106 173,26 Kč |
| 3 000 | 52,94054 Kč | 158 821,62 Kč |
| Unit Price without VAT: | 109,67000 Kč |
|---|---|
| Unit Price with VAT: | 132,70070 Kč |

