

C1812Y333KFRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812Y333KFRACAUTOTR-ND - Tape & Reel (TR) 399-C1812Y333KFRACAUTOCT-ND - Cut Tape (CT) 399-C1812Y333KFRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812Y333KFRACAUTO |
Description | CAP CER 0.033UF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812Y333KFRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,49000 Kč | 42,49 Kč |
| 10 | 28,66200 Kč | 286,62 Kč |
| 50 | 23,21720 Kč | 1 160,86 Kč |
| 100 | 21,53610 Kč | 2 153,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,68868 Kč | 9 344,34 Kč |
| 1 000 | 17,80736 Kč | 17 807,36 Kč |
| 1 500 | 17,36611 Kč | 26 049,16 Kč |
| 2 500 | 16,87688 Kč | 42 192,20 Kč |
| 3 500 | 16,59086 Kč | 58 068,01 Kč |
| 5 000 | 16,31568 Kč | 81 578,40 Kč |
| 6 000 | 16,18522 Kč | 97 111,32 Kč |
| 12 000 | 15,74597 Kč | 188 951,64 Kč |
| 12 500 | 15,72273 Kč | 196 534,12 Kč |
| Unit Price without VAT: | 42,49000 Kč |
|---|---|
| Unit Price with VAT: | 51,41290 Kč |

