
C1812X206K3RLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812X206K3RLCAUTOTR-ND - Tape & Reel (TR) 399-C1812X206K3RLCAUTOCT-ND - Cut Tape (CT) 399-C1812X206K3RLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X206K3RLCAUTO |
Description | CAP CER 20UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 20 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X206K3RLCAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked), Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.146" (3.70mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,67000 Kč | 118,67 Kč |
| 10 | 86,40400 Kč | 864,04 Kč |
| 50 | 73,49480 Kč | 3 674,74 Kč |
| 100 | 69,50300 Kč | 6 950,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 62,74920 Kč | 31 374,60 Kč |
| 1 000 | 60,65614 Kč | 60 656,14 Kč |
| 1 500 | 59,60794 Kč | 89 411,91 Kč |
| 2 500 | 58,44520 Kč | 146 113,00 Kč |
| 3 500 | 57,76539 Kč | 202 178,86 Kč |
| Unit Price without VAT: | 118,67000 Kč |
|---|---|
| Unit Price with VAT: | 143,59070 Kč |

