


C1812V334KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1812V334KCRACTUTR-ND - Tape & Reel (TR) 399-C1812V334KCRACTUCT-ND - Cut Tape (CT) 399-C1812V334KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812V334KCRACTU |
Description | CAP CER 0.33UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812V334KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 50 | 13,90060 Kč | 695,03 Kč |
| 100 | 12,74580 Kč | 1 274,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,79550 Kč | 5 397,75 Kč |
| 1 000 | 10,19222 Kč | 10 192,22 Kč |
| 1 500 | 9,89006 Kč | 14 835,09 Kč |
| 2 500 | 9,55510 Kč | 23 887,75 Kč |
| 3 500 | 9,35935 Kč | 32 757,72 Kč |
| 5 000 | 9,17100 Kč | 45 855,00 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

