0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Finding the Most Accurate Capacitance Measurement

C1812V104KCRACTU

DigiKey Part Number
399-C1812V104KCRACTUTR-ND - Tape & Reel (TR)
399-C1812V104KCRACTUCT-ND - Cut Tape (CT)
399-C1812V104KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812V104KCRACTU
Description
CAP CER 0.1UF 500V X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812V104KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage, ArcShield™
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 703
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1015,03500 Kč150,35 Kč
5011,75040 Kč587,52 Kč
10010,73840 Kč1 073,84 Kč
5009,02536 Kč4 512,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,49579 Kč8 495,79 Kč
2 0008,05987 Kč16 119,74 Kč
3 0007,84156 Kč23 524,68 Kč
5 0007,59960 Kč37 998,00 Kč
7 0007,45816 Kč52 207,12 Kč
10 0007,32207 Kč73 220,70 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč