



C1812J105J1RACTU | |
|---|---|
DigiKey Part Number | 399-10018-2-ND - Tape & Reel (TR) 399-10018-1-ND - Cut Tape (CT) 399-10018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812J105J1RACTU |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812J105J1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,71000 Kč | 119,71 Kč |
| 10 | 87,13400 Kč | 871,34 Kč |
| 50 | 74,15800 Kč | 3 707,90 Kč |
| 100 | 70,13910 Kč | 7 013,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 63,33940 Kč | 31 669,70 Kč |
| 1 000 | 61,23342 Kč | 61 233,42 Kč |
| 1 500 | 60,17785 Kč | 90 266,77 Kč |
| 2 500 | 59,00788 Kč | 147 519,70 Kč |
| 3 500 | 58,32366 Kč | 204 132,81 Kč |
| Unit Price without VAT: | 119,71000 Kč |
|---|---|
| Unit Price with VAT: | 144,84910 Kč |

