
C1812H122JGGACTU | |
---|---|
DigiKey Part Number | 399-C1812H122JGGACTUTR-ND - Tape & Reel (TR) 399-C1812H122JGGACTUCT-ND - Cut Tape (CT) 399-C1812H122JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812H122JGGACTU |
Description | CAP CER 1200PF 2KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812H122JGGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 267,87000 Kč | 267,87 Kč |
10 | 191,24000 Kč | 1 912,40 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 172,10788 Kč | 86 053,94 Kč |
1 000 | 156,24583 Kč | 156 245,83 Kč |
Unit Price without VAT: | 267,87000 Kč |
---|---|
Unit Price with VAT: | 324,12270 Kč |