9.4 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C945K5RLCAUTO

DigiKey Part Number
399-C1812C945K5RLCAUTOTR-ND - Tape & Reel (TR)
399-C1812C945K5RLCAUTOCT-ND - Cut Tape (CT)
399-C1812C945K5RLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C945K5RLCAUTO
Description
CAP CER 9.4UF 50V X7R 1812
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
9.4 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C945K5RLCAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Stacked)
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.146" (3.70mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 555
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,81000 Kč92,81 Kč
1066,34100 Kč663,41 Kč
5055,77180 Kč2 788,59 Kč
10052,50790 Kč5 250,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50046,98118 Kč23 490,59 Kč
1 00045,26957 Kč45 269,57 Kč
1 50044,41207 Kč66 618,10 Kč
2 50043,46128 Kč108 653,20 Kč
3 50042,90507 Kč150 167,74 Kč
Manufacturers Standard Package
Unit Price without VAT:92,81000 Kč
Unit Price with VAT:112,30010 Kč