
C1812C945K5RLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C945K5RLCAUTOTR-ND - Tape & Reel (TR) 399-C1812C945K5RLCAUTOCT-ND - Cut Tape (CT) 399-C1812C945K5RLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C945K5RLCAUTO |
Description | CAP CER 9.4UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 9.4 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C945K5RLCAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.146" (3.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 66,34100 Kč | 663,41 Kč |
| 50 | 55,77180 Kč | 2 788,59 Kč |
| 100 | 52,50790 Kč | 5 250,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,98118 Kč | 23 490,59 Kč |
| 1 000 | 45,26957 Kč | 45 269,57 Kč |
| 1 500 | 44,41207 Kč | 66 618,10 Kč |
| 2 500 | 43,46128 Kč | 108 653,20 Kč |
| 3 500 | 42,90507 Kč | 150 167,74 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |

